
M12A-04PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PFFT-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PFFT-EE0001 |
Description | M SERIES, M12, 4A, 04 PINS, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,93200 € | 39,32 € |
| 25 | 3,68480 € | 92,12 € |
| 50 | 3,50880 € | 175,44 € |
| 100 | 3,34130 € | 334,13 € |
| 250 | 3,13212 € | 783,03 € |
| 500 | 2,98266 € | 1.491,33 € |
| 1.000 | 2,84042 € | 2.840,42 € |
| 2.500 | 2,66278 € | 6.656,95 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

