
M12A-04PFFR-SF8002 | |
|---|---|
DigiKey Part Number | M12A-04PFFR-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PFFR-SF8002 |
Description | M12 CONN RIGHT ANGLE ACODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 7,27900 € | 72,79 € |
| 30 | 6,73500 € | 202,05 € |
| 50 | 6,49640 € | 324,82 € |
| 100 | 6,18630 € | 618,63 € |
| 250 | 5,79916 € | 1.449,79 € |
| 500 | 5,52264 € | 2.761,32 € |
| 1.000 | 5,25933 € | 5.259,33 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |


