
LJ23-06PMMC-SF7002 | |
|---|---|
DigiKey Part Number | 1754-LJ23-06PMMC-SF7002-ND |
Manufacturer | |
Manufacturer Product Number | LJ23-06PMMC-SF7002 |
Description | M SERIES, M23, 28A, 06 PINS, REC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 28A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 € | 43,05 € |
| 10 | 36,59000 € | 365,90 € |
| 25 | 34,29960 € | 857,49 € |
| 50 | 32,66400 € | 1.633,20 € |
| 100 | 31,10640 € | 3.110,64 € |
| 250 | 29,16184 € | 7.290,46 € |
| Unit Price without VAT: | 43,05000 € |
|---|---|
| Unit Price with VAT: | 51,22950 € |



