
L08-01ABAS-MR7001 | |
|---|---|
DigiKey Part Number | 1754-L08-01ABAS-MR7001-ND |
Manufacturer | |
Manufacturer Product Number | L08-01ABAS-MR7001 |
Description | LED PNL IND GRN/RED CLEAR 5MM PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 3.3V Green, 2.1V Red 20mA Green, 35mA Red PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.3V Green, 2.1V Red | |
Current | 20mA Green, 35mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10700mcd Green, 2000mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 5,53800 € | 55,38 € |
| 100 | 4,52370 € | 452,37 € |
| 500 | 4,08194 € | 2.040,97 € |
| 1.000 | 3,93853 € | 3.938,53 € |
| 2.000 | 3,81731 € | 7.634,62 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |





