
HPC-05CMMM-SL8A01 | |
|---|---|
DigiKey Part Number | 1754-HPC-05CMMM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | HPC-05CMMM-SL8A01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 10 | 12,20700 € | 122,07 € |
| 25 | 11,44280 € | 286,07 € |
| 50 | 10,89660 € | 544,83 € |
| 100 | 10,37670 € | 1.037,67 € |
| 250 | 9,72756 € | 2.431,89 € |
| 500 | 9,26380 € | 4.631,90 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |

