Parametric Equivalent

HP-19AMMM-QL7A03 | |
|---|---|
DigiKey Part Number | HP-19AMMM-QL7A03-ND |
Manufacturer | |
Manufacturer Product Number | HP-19AMMM-QL7A03 |
Description | CABLE HDMI-A M TO CABLE 3M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
2nd Connector Type Cable | Base Product Number |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKHDMI-3 | Neutrik Americas, Inc. | 0 | 6473-NKHDMI-3-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,60600 € | 256,06 € |
| Unit Price without VAT: | 25,60600 € |
|---|---|
| Unit Price with VAT: | 30,47114 € |


