
HDB-26AFFM-SL7A10 | |
|---|---|
DigiKey Part Number | HDB-26AFFM-SL7A10-ND |
Manufacturer | |
Manufacturer Product Number | HDB-26AFFM-SL7A10 |
Description | CABLE ASSY HD26 SHLD BLACK 10M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Black, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer Amphenol LTW | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type HD26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,51100 € | 475,11 € |
| Unit Price without VAT: | 47,51100 € |
|---|---|
| Unit Price with VAT: | 56,53809 € |

