Parametric Equivalent

HB20-05PMFS-SW8001 | |
|---|---|
DigiKey Part Number | 1754-HB20-05PMFS-SW8001-ND |
Manufacturer | |
Manufacturer Product Number | HB20-05PMFS-SW8001 |
Description | HEAVY DUTY SHIELDED, M20, 10A, 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Zinc Alloy |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M20-5 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB20-05PMFS-SN8001 | Amphenol LTW | 5 | 1754-HB20-05PMFS-SN8001-ND | 17,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,75200 € | 137,52 € |
| Unit Price without VAT: | 13,75200 € |
|---|---|
| Unit Price with VAT: | 16,36488 € |


