



FLKC-07FGMS-GCP-213 | |
|---|---|
DigiKey Part Number | 1754-1569-ND |
Manufacturer | |
Manufacturer Product Number | FLKC-07FGMS-GCP-213 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 7 | Voltage Rating 300V |
Shell Size - Insert C-7 | Cable Opening 0.228" ~ 0.240" (5.80mm ~ 6.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,43000 € | 58,43 € |
| 10 | 49,66900 € | 496,69 € |
| 25 | 46,56160 € | 1.164,04 € |
| 50 | 44,34120 € | 2.217,06 € |
| 100 | 42,22750 € | 4.222,75 € |
| Unit Price without VAT: | 58,43000 € |
|---|---|
| Unit Price with VAT: | 69,53170 € |

