
FLKB-07EEFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-FLKB-07EEFS-GCP-001-ND |
Manufacturer | |
Manufacturer Product Number | FLKB-07EEFS-GCP-001 |
Description | FLOS, K SERIES B SIZE, 2.5A, 07 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2.5A |
Shell Size - Insert B-7 | Voltage Rating 200V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Push-Pull | Base Product Number |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,72200 € | 207,22 € |
| Unit Price without VAT: | 20,72200 € |
|---|---|
| Unit Price with VAT: | 24,65918 € |

