
FB-00RLFJ-TC7001 | |
|---|---|
DigiKey Part Number | FB-00RLFJ-TC7001-ND |
Manufacturer | |
Manufacturer Product Number | FB-00RLFJ-TC7001 |
Description | CONN FBR OPTIC RCPT HSG FOR LC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut | |
Housing Material | Polyphenylene Oxide (PPO) | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,53100 € | 115,31 € |
| 30 | 10,67033 € | 320,11 € |
| 50 | 10,29280 € | 514,64 € |
| 100 | 9,80170 € | 980,17 € |
| 250 | 9,18844 € | 2.297,11 € |
| 500 | 8,75036 € | 4.375,18 € |
| 1.000 | 8,33333 € | 8.333,33 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |





