Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-HCN-G6RFF-RHA30

DigiKey Part Number
1754-DT-HCN-G6RFF-RHA30-ND
Manufacturer
Manufacturer Product Number
DT-HCN-G6RFF-RHA30
Description
CIRC CBL 6POS RCPT TO WIRE 0.98'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
0.98' (300.00mm)
Packaging
Tray
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Chloroprene Rubber
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
6
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Usage
Marine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Marketplace Stock: 9 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1151,60000 €151,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,60000 €
Unit Price with VAT:180,40400 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC