
DT-HCN-12RFF-RHA30 | |
|---|---|
DigiKey Part Number | 1754-DT-HCN-12RFF-RHA30-ND |
Manufacturer | |
Manufacturer Product Number | DT-HCN-12RFF-RHA30 |
Description | CIR CBL 12POS RCPT TO WIRE 0.98' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 0.98' (300.00mm) |
Packaging Tray | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Chloroprene Rubber |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,84000 € | 225,84 € |
| Unit Price without VAT: | 225,84000 € |
|---|---|
| Unit Price with VAT: | 268,74960 € |

