
DT-HCN-08BMM-RLA60 | |
|---|---|
DigiKey Part Number | 1754-DT-HCN-08BMM-RLA60-ND |
Manufacturer | |
Manufacturer Product Number | DT-HCN-08BMM-RLA60 |
Description | CIRC CBL 8POS PLUG TO WIRE 2.17' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 2.17' (660.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 2.17' (660.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Chloroprene Rubber | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,48000 € | 110,48 € |
| 10 | 93,92200 € | 939,22 € |
| 25 | 88,04720 € | 2.201,18 € |
| 50 | 83,85080 € | 4.192,54 € |
| 100 | 82,31060 € | 8.231,06 € |
| Unit Price without VAT: | 110,48000 € |
|---|---|
| Unit Price with VAT: | 131,47120 € |

