
DMZ-11PMFS-QC801P | |
|---|---|
DigiKey Part Number | 1754-DMZ-11PMFS-QC801P-ND |
Manufacturer | |
Manufacturer Product Number | DMZ-11PMFS-QC801P |
Description | X-LOK LARGE SIZE PANEL CONN 3+8P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 2 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold, Silver |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 11 (8 + 2 Power + PE) | Current Rating (Amps) 1.5A, 50A |
Shell Size - Insert M | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 10 | 18,44100 € | 184,41 € |
| 30 | 17,06533 € | 511,96 € |
| 60 | 16,25117 € | 975,07 € |
| 120 | 15,47600 € | 1.857,12 € |
| 270 | 14,61633 € | 3.946,41 € |
| 510 | 13,97588 € | 7.127,70 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

