
DM-03PMFS-QC801P | |
|---|---|
DigiKey Part Number | 1754-DM-03PMFS-QC801P-ND |
Manufacturer | |
Manufacturer Product Number | DM-03PMFS-QC801P |
Description | X-LOK LARGE SIZE PANEL CONN 50A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 3 (Power) | Shielding |
Shell Size - Insert M | Current Rating (Amps) 50A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 10 | 15,96100 € | 159,61 € |
| 30 | 14,77067 € | 443,12 € |
| 60 | 14,06600 € | 843,96 € |
| 120 | 13,39508 € | 1.607,41 € |
| 270 | 12,65089 € | 3.415,74 € |
| 510 | 12,09639 € | 6.169,16 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 22,34820 € |

