
DM-03BFMM-QL8C03 | |
|---|---|
DigiKey Part Number | 1754-DM-03BFMM-QL8C03-ND |
Manufacturer | |
Manufacturer Product Number | DM-03BFMM-QL8C03 |
Description | X-LOK, LARGE SIZE, PLASTIC, 50A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation D | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,96300 € | 789,63 € |
| Unit Price without VAT: | 78,96300 € |
|---|---|
| Unit Price with VAT: | 93,96597 € |

