DIS-23PFFP-SL8001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 6
Unit Price: 9,80000 €
Datasheet
DVI-I Single Link Receptacle Connector 23 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIS-23PFFP-SL8001

DigiKey Part Number
DIS-23PFFP-SL8001-ND
Manufacturer
Manufacturer Product Number
DIS-23PFFP-SL8001
Description
CONN RCPT DVI-I 23POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
DVI-I Single Link Receptacle Connector 23 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DIS-23PFFP-SL8001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DVI-I Single Link
Number of Contacts
23
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
100
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
108,57000 €85,70 €
Manufacturers Standard Package
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €