Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DID29ML-DIDML-SA002 | |
|---|---|
DigiKey Part Number | 1754-DID29ML-DIDML-SA002-ND |
Manufacturer | |
Manufacturer Product Number | DID29ML-DIDML-SA002 |
Description | DVI-I DUAL, METAL, 1.5A, 29 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Amphenol LTW | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-I Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-I Dual Link, Male | Usage Digital Visual Interface |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1321019-06 | Qualtek | 265 | Q385-ND | 20,18000 € | Parametric Equivalent |
| BC-VIDK020M | Cinch Connectivity Solutions | 67 | 116-BC-VIDK020M-ND | 24,03000 € | Parametric Equivalent |
| P560-006-DLI | Eaton Tripp Lite | 147 | TL2160-ND | 16,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,61600 € | 476,16 € |
| Unit Price without VAT: | 47,61600 € |
|---|---|
| Unit Price with VAT: | 56,66304 € |




