
DGA00010089 | |
|---|---|
DigiKey Part Number | 1754-DGA00010089-ND |
Manufacturer | |
Manufacturer Product Number | DGA00010089 |
Description | GASKET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07504 € | 18,76 € |
| 500 | 0,07144 € | 35,72 € |
| 1.000 | 0,06802 € | 68,02 € |
| 2.500 | 0,06376 € | 159,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


