
DD-18RFFC-RC7B20 | |
|---|---|
DigiKey Part Number | 1754-DD-18RFFC-RC7B20-ND |
Manufacturer | |
Manufacturer Product Number | DD-18RFFC-RC7B20 |
Description | CIR CBL 18POS RCPT TO WIRE 65.6' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 18 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert D | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,41600 € | 204,16 € |
| Unit Price without VAT: | 20,41600 € |
|---|---|
| Unit Price with VAT: | 24,29504 € |

