
DD-18BFMA-QL8MP0 | |
|---|---|
DigiKey Part Number | 1754-DD-18BFMA-QL8MP0-ND |
Manufacturer | |
Manufacturer Product Number | DD-18BFMA-QL8MP0 |
Description | X-LOK, LARGE SIZE, 5A, 18 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert D | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 8,46200 € | 84,62 € |
| 25 | 7,93240 € | 198,31 € |
| 50 | 7,55360 € | 377,68 € |
| 100 | 7,19300 € | 719,30 € |
| 250 | 6,74292 € | 1.685,73 € |
| 500 | 6,42136 € | 3.210,68 € |
| 1.000 | 6,11523 € | 6.115,23 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |

