
DD-18BFMA-QL8AP0 | |
|---|---|
DigiKey Part Number | 1754-DD-18BFMA-QL8AP0-ND |
Manufacturer | |
Manufacturer Product Number | DD-18BFMA-QL8AP0 |
Description | X-LOK, LARGE SIZE, 5A, 18 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 5A |
Shell Size - Insert D | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,66200 € | 96,62 € |
| Unit Price without VAT: | 9,66200 € |
|---|---|
| Unit Price with VAT: | 11,49778 € |

