
DD-12RFMC-RC7B10 | |
|---|---|
DigiKey Part Number | DD-12RFMC-RC7B10-ND |
Manufacturer | |
Manufacturer Product Number | DD-12RFMC-RC7B10 |
Description | CONN RCPT MAL 14P WIR LEAD 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyphenylene Ether (PPE), Modified |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert D | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Wire Leads | Base Product Number |
Fastening Type Snap-In, Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,61100 € | 146,11 € |
| Unit Price without VAT: | 14,61100 € |
|---|---|
| Unit Price with VAT: | 17,38709 € |

