
DD-12AMFM-RL7A02 | |
|---|---|
DigiKey Part Number | 1754-DD-12AMFM-RL7A02-ND |
Manufacturer | |
Manufacturer Product Number | DD-12AMFM-RL7A02 |
Description | CIR CBL 12POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert D | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,26800 € | 302,68 € |
| Unit Price without VAT: | 30,26800 € |
|---|---|
| Unit Price with VAT: | 36,01892 € |

