
DD-12AMFM-QL8D04 | |
|---|---|
DigiKey Part Number | 1754-DD-12AMFM-QL8D04-ND |
Manufacturer | |
Manufacturer Product Number | DD-12AMFM-QL8D04 |
Description | CBL 12POS PLUG TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert D | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,12500 € | 361,25 € |
| Unit Price without VAT: | 36,12500 € |
|---|---|
| Unit Price with VAT: | 42,98875 € |

