
DD-10RFMS-RC8CA0 | |
|---|---|
DigiKey Part Number | 1754-DD-10RFMS-RC8CA0-ND |
Manufacturer | |
Manufacturer Product Number | DD-10RFMS-RC8CA0 |
Description | CIR CBL 10POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 10 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,61500 € | 166,15 € |
| Unit Price without VAT: | 16,61500 € |
|---|---|
| Unit Price with VAT: | 19,77185 € |

