
DD-07RFFS-RC8C30 | |
|---|---|
DigiKey Part Number | 1754-DD-07RFFS-RC8C30-ND |
Manufacturer | |
Manufacturer Product Number | DD-07RFFS-RC8C30 |
Description | CIRC CBL 7POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert D |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,88100 € | 98,81 € |
| Unit Price without VAT: | 9,88100 € |
|---|---|
| Unit Price with VAT: | 11,75839 € |

