
DD-06RFFS-RC8C30 | |
|---|---|
DigiKey Part Number | 1754-DD-06RFFS-RC8C30-ND |
Manufacturer | |
Manufacturer Product Number | DD-06RFFS-RC8C30 |
Description | CIRC CBL 6POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 6 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,33300 € | 93,33 € |
| Unit Price without VAT: | 9,33300 € |
|---|---|
| Unit Price with VAT: | 11,10627 € |

