
DCD-12AMMM-QL8F05 | |
|---|---|
DigiKey Part Number | 1754-DCD-12AMMM-QL8F05-ND |
Manufacturer | |
Manufacturer Product Number | DCD-12AMMM-QL8F05 |
Description | CBL 12POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 (9 + 2 Power + PE) | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert D | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,54900 € | 825,49 € |
| Unit Price without VAT: | 82,54900 € |
|---|---|
| Unit Price with VAT: | 98,23331 € |

