
DCD-12AFEM-LR7A30 | |
|---|---|
DigiKey Part Number | 1754-DCD-12AFEM-LR7A30-ND |
Manufacturer | |
Manufacturer Product Number | DCD-12AFEM-LR7A30 |
Description | CBL 12POS PLUG RA TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets, Male Pins | |
1st Connector Number of Positions | 12 (9 + 2 Power + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | D | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 186,09500 € | 1.860,95 € |
| Unit Price without VAT: | 186,09500 € |
|---|---|
| Unit Price with VAT: | 221,45305 € |

