
DCD-12AFEM-LR7A03 | |
|---|---|
DigiKey Part Number | 1754-DCD-12AFEM-LR7A03-ND |
Manufacturer | |
Manufacturer Product Number | DCD-12AFEM-LR7A03 |
Description | CBL 12POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets, Male Pins | Color Black |
1st Connector Number of Positions 12 (9 + 2 Power + PE) | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert D | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,50200 € | 385,02 € |
| Unit Price without VAT: | 38,50200 € |
|---|---|
| Unit Price with VAT: | 45,81738 € |

