
DCD-08RFMS-RC8C50 | |
|---|---|
DigiKey Part Number | 1754-DCD-08RFMS-RC8C50-ND |
Manufacturer | |
Manufacturer Product Number | DCD-08RFMS-RC8C50 |
Description | CIRC CBL 8POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Color Multiple |
1st Connector Type Plug | Shielding Unshielded |
1st Connector Gender Male Pins | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions 8 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,61100 € | 146,11 € |
| Unit Price without VAT: | 14,61100 € |
|---|---|
| Unit Price with VAT: | 17,38709 € |

