
DCD-08RFMC-RC8C20 | |
|---|---|
DigiKey Part Number | 1754-DCD-08RFMC-RC8C20-ND |
Manufacturer | |
Manufacturer Product Number | DCD-08RFMC-RC8C20 |
Description | CIRC CBL 8POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert D |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,00900 € | 130,09 € |
| Unit Price without VAT: | 13,00900 € |
|---|---|
| Unit Price with VAT: | 15,48071 € |

