
DCD-06BFMB-QL8001 | |
|---|---|
DigiKey Part Number | 1754-DCD-06BFMB-QL8001-ND |
Manufacturer | |
Manufacturer Product Number | DCD-06BFMB-QL8001 |
Description | XLOK, D-20A+5A, 06P, CABLE W/O S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A, 20A |
Number of Positions 6 | Voltage Rating 300VAC, 20VDC |
Shell Size - Insert D | Cable Opening 0.315" ~ 0.571" (8.00mm ~ 14.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,96400 € | 209,64 € |
| Unit Price without VAT: | 20,96400 € |
|---|---|
| Unit Price with VAT: | 24,94716 € |

