
DCD-06AMFM-QL8C01 | |
|---|---|
DigiKey Part Number | 1754-DCD-06AMFM-QL8C01-ND |
Manufacturer | |
Manufacturer Product Number | DCD-06AMFM-QL8C01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert D | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,19300 € | 251,93 € |
| Unit Price without VAT: | 25,19300 € |
|---|---|
| Unit Price with VAT: | 29,97967 € |

