
DC-05PMFS-QC800P | |
|---|---|
DigiKey Part Number | DC-05PMFS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | DC-05PMFS-QC800P |
Description | LARGE RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 20A |
Shell Size - Insert D | Voltage Rating 300V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 6,17800 € | 61,78 € |
| 30 | 5,71667 € | 171,50 € |
| 50 | 5,51420 € | 275,71 € |
| 100 | 5,25090 € | 525,09 € |
| 250 | 4,92224 € | 1.230,56 € |
| 500 | 4,68748 € | 2.343,74 € |
| 1.000 | 4,46398 € | 4.463,98 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |

