
DC-05BMFA-QL8SNP | |
|---|---|
DigiKey Part Number | 1754-DC-05BMFA-QL8SNP-ND |
Manufacturer | |
Manufacturer Product Number | DC-05BMFA-QL8SNP |
Description | X-LOK, LARGE SIZE, 20A, 05 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol LTW | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,65200 € | 46,52 € |
| Unit Price without VAT: | 4,65200 € |
|---|---|
| Unit Price with VAT: | 5,53588 € |

