
DC-05BFMB-QL8SPP | |
|---|---|
DigiKey Part Number | 1754-DC-05BFMB-QL8SPP-ND |
Manufacturer | |
Manufacturer Product Number | DC-05BFMB-QL8SPP |
Description | X-LOK, LARGE SIZE, 20A, 05 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 5 | Voltage Rating 300V |
Shell Size - Insert D | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 12,19100 € | 121,91 € |
| 100 | 10,36310 € | 1.036,31 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

