
DC-04AFMM-RL7A10 | |
|---|---|
DigiKey Part Number | 1754-DC-04AFMM-RL7A10-ND |
Manufacturer | |
Manufacturer Product Number | DC-04AFMM-RL7A10 |
Description | CIRC CBL 4POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,73700 € | 1.367,37 € |
| Unit Price without VAT: | 136,73700 € |
|---|---|
| Unit Price with VAT: | 162,71703 € |

