
DC-04AFMM-RL7A05 | |
|---|---|
DigiKey Part Number | 1754-DC-04AFMM-RL7A05-ND |
Manufacturer | |
Manufacturer Product Number | DC-04AFMM-RL7A05 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | - | |
Shielding | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,83200 € | 778,32 € |
| Unit Price without VAT: | 77,83200 € |
|---|---|
| Unit Price with VAT: | 92,62008 € |

