
DC-03BFMA-QL8MPP | |
|---|---|
DigiKey Part Number | 1754-DC-03BFMA-QL8MPP-ND |
Manufacturer | |
Manufacturer Product Number | DC-03BFMA-QL8MPP |
Description | X-LOK, LARGE SIZE, 20A, 03 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (Power) | Current Rating (Amps) 20A |
Shell Size - Insert D | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,70100 € | 67,01 € |
| 25 | 6,28120 € | 157,03 € |
| 50 | 5,98120 € | 299,06 € |
| 100 | 5,69580 € | 569,58 € |
| 250 | 5,33936 € | 1.334,84 € |
| 500 | 5,08466 € | 2.542,33 € |
| 1.000 | 4,84225 € | 4.842,25 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

