
DC-03AMMM-RL7A05 | |
|---|---|
DigiKey Part Number | 1754-DC-03AMMM-RL7A05-ND |
Manufacturer | |
Manufacturer Product Number | DC-03AMMM-RL7A05 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 3 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,46200 € | 634,62 € |
| Unit Price without VAT: | 63,46200 € |
|---|---|
| Unit Price with VAT: | 75,51978 € |

