
DC-03AMFM-QL8E05 | |
|---|---|
DigiKey Part Number | 1754-DC-03AMFM-QL8E05-ND |
Manufacturer | |
Manufacturer Product Number | DC-03AMFM-QL8E05 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert D | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,31700 € | 443,17 € |
| Unit Price without VAT: | 44,31700 € |
|---|---|
| Unit Price with VAT: | 52,73723 € |

