
DC-03AFMM-QL8E10 | |
|---|---|
DigiKey Part Number | 1754-DC-03AFMM-QL8E10-ND |
Manufacturer | |
Manufacturer Product Number | DC-03AFMM-QL8E10 |
Description | CIRC CBL 3POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert D | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,66200 € | 836,62 € |
| Unit Price without VAT: | 83,66200 € |
|---|---|
| Unit Price with VAT: | 99,55778 € |

