
DC-02PMMS-LS7001 | |
|---|---|
DigiKey Part Number | 1754-DC-02PMMS-LS7001-ND |
Manufacturer | |
Manufacturer Product Number | DC-02PMMS-LS7001 |
Description | O CERES, D-20A, 02P, FRONT FASTE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert D | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut, Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,98500 € | 59,85 € |
| Unit Price without VAT: | 5,98500 € |
|---|---|
| Unit Price with VAT: | 7,12215 € |

