
DC-02PMFP-SC7001 | |
|---|---|
DigiKey Part Number | 1754-DC-02PMFP-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | DC-02PMFP-SC7001 |
Description | CERES, LARGE SIZE, 20A, 02 PINS, |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 20A |
Shell Size - Insert D | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |

