
CU-18AFFM-LL7A10 | |
|---|---|
DigiKey Part Number | 1754-CU-18AFFM-LL7A10-ND |
Manufacturer | |
Manufacturer Product Number | CU-18AFFM-LL7A10 |
Description | CIR CBL 18POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 18 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,57000 € | 66,57 € |
| 10 | 56,58600 € | 565,86 € |
| 25 | 53,04560 € | 1.326,14 € |
| 50 | 50,51600 € | 2.525,80 € |
| 100 | 48,10820 € | 4.810,82 € |
| Unit Price without VAT: | 66,57000 € |
|---|---|
| Unit Price with VAT: | 79,21830 € |

