
CSL-25M012 | |
|---|---|
DigiKey Part Number | 1754-CSL-25M012-ND |
Manufacturer | |
Manufacturer Product Number | CSL-25M012 |
Description | CABLE GLAND 10-12.4MM M25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Silicone M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.488" (12.40mm) | |
Thread Size | M25x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.024" (26.0mm) | |
Material | Silicone | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,92300 € | 29,23 € |
| Unit Price without VAT: | 2,92300 € |
|---|---|
| Unit Price with VAT: | 3,47837 € |

