
CSG-CSP004 | |
|---|---|
DigiKey Part Number | 1754-CSG-CSP004-ND |
Manufacturer | |
Manufacturer Product Number | CSG-CSP004 |
Description | CABLE GLND 5.5-7MM 13/16-28 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Zinc, Die-Cast 13/16-28 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.217" (5.50mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | 13/16-28 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Die-Cast | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,13000 € | 81,30 € |
| 25 | 7,62040 € | 190,51 € |
| 50 | 7,25660 € | 362,83 € |
| 100 | 6,91030 € | 691,03 € |
| 250 | 6,47788 € | 1.619,47 € |
| 500 | 6,16896 € | 3.084,48 € |
| 1.000 | 5,87484 € | 5.874,84 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

